RF0313-000 | Littelfuse

PTC fuse, resettable, SMD, 15 V (DC), 40 A, 5 A (trip), 2.5 A (hold), RF0313-000

Order No.: 75P0827
EAN: 4099891876920
MPN:
RF0313-000
Series: SMD
RF0313-000 Littelfuse Resettable PTC-Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
678.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.4522 €

PTC fuse, RF0313-000, LITTELFUSE

This resettable fuse provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Features

  • Low resistance
  • Small footprint
  • Fast time-to-trip
  • RoHS complaint, lead-free and halogen-free

Applications

  • Computer
  • Portable electronics
  • Multimedia
  • Game machines
  • Telephone and broadband
  • Automotive
  • Industrial controls
  • Battery
Technical specifications
Filter Property Value
Design SMD
Trigger current 5 A
max. holding current 2.5 A
Rated current 40 A
Activation time 25 s
Rated voltage (DC) 15 V
Logistics
Property Value
Country of origin CN
Customs tariff number 85332900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes