72R040XPR | Littelfuse
PTC fuse, resettable, radial, 72 V (DC), 40 A, 800 mA (trip), 400 mA (hold), 72R040XPR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: 11 Weeks
PTC fuse, 72R040XPR, LITTELFUSE
The radial-leaded resettable PPTC is designed to provide overcurrent protection to 72 VDC maximum voltage, with a maximum 40 A short circuit rating.
Features
- Ideal for a broad range of general electronics using a low voltage power supply
- Resettable feature
- RoHS compliant, lead-free and halogen-free
Applications
- Load protection on wide range of low voltage power supplies
- Computers
- Computer peripherals
- General electronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Trigger current | 800 mA | |
| max. holding current | 400 mA | |
| Rated current | 40 A | |
| Activation time | 3.8 s | |
| Rated voltage (DC) | 72 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |