72R020XPR | Littelfuse

PTC fuse, resettable, radial, 72 V (DC), 40 A, 400 mA (trip), 200 mA (hold), 72R020XPR

Order No.: 75P0704
EAN: 4099891875695
MPN:
72R020XPR
Series: 72R
72R020XPR Littelfuse Resettable PTC-Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
714.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.357 €

PTC fuse, 72R020XPR, LITTELFUSE

The radial-leaded resettable PPTC is designed to provide overcurrent protection to 72 VDC maximum voltage, with a maximum 40 A short circuit rating.

Features

  • Ideal for a broad range of general electronics using a low voltage power supply
  • Resettable feature
  • RoHS compliant, lead-free and halogen-free

Applications

  • Load protection on wide range of low voltage power supplies
  • Computers
  • Computer peripherals
  • General electronics
Technical specifications
Filter Property Value
Design radial
Trigger current 400 mA
max. holding current 200 mA
Rated current 40 A
Activation time 2.2 s
Rated voltage (DC) 72 V
Logistics
Property Value
Customs tariff number 85332900
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes