60R375XH | Littelfuse
PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 7.5 A (trip), 3.75 A (hold), 60R375XH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7366 € *
Available: 69 pcs.
Total Price:
3.74 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7366 €
10 pcs.
2.6418 €
100 pcs.
2.2372 €
500 pcs.
1.9635 €
1000 pcs.
1.7612 €
*incl. VAT plus shipping costs
Subject to prior sale
PTC fuses with reset, series POLYFUSE, type Littelfuse 60R.
Epoxy polymeric resin, disk shape, with radial terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Trigger current | 7.5 A | |
| max. holding current | 3.75 A | |
| Rated current | 40 A | |
| Rated voltage (DC) | 60 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |