60R250XMR | Littelfuse

PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 5 A (trip), 2.5 A (hold), 60R250XMR

Order No.: 56P6530
EAN: 4099889122091
MPN:
60R250XMR
Series: 60R
60R250XMR Littelfuse Resettable PTC-Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3804 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,380.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.3804 €
PTC 60V POLYFUSE AMMO RADIAL LEADS 2.50A
Technical specifications
Filter Property Value
Design radial
Trigger current 5 A
max. holding current 2.5 A
Rated current 40 A
Rated voltage (DC) 60 V
Logistics
Property Value
Country of origin CN
Original Packaging Ammopack with 1,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes