60R250XF | Littelfuse
PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 5 A (trip), 2.5 A (hold), 60R250XF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7850 € *
Available in 4 Days: 200 pcs. - if ordered today
PTC fuses with reset, series POLYFUSE, type Littelfuse 60R.
Epoxy polymeric resin, disk shape, with radial terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Trigger current | 5 A | |
| max. holding current | 2.5 A | |
| Rated current | 40 A | |
| Rated voltage (DC) | 60 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |