60R160XF | Littelfuse
PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 3.2 A (trip), 1.6 A (hold), 60R160XF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Available: 100 pcs.
Available in 4 Days: 400 pcs. - if ordered today
PTC fuses with reset, series POLYFUSE, type Littelfuse 60R.
Epoxy polymeric resin, disk shape, with radial terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Trigger current | 3.2 A | |
| max. holding current | 1.6 A | |
| Rated current | 40 A | |
| Rated voltage (DC) | 60 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |