60R135XMR | Littelfuse

PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 2.7 A (trip), 1.35 A (hold), 60R135XMR

Order No.: 56P6527
EAN: 4099889122077
MPN:
60R135XMR
Series: 60R
60R135XMR Littelfuse Resettable PTC-Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9877 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
987.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.9877 €
PTC 60V POLYFUSE AMMO RADIAL LEADS 1.35A
Technical specifications
Filter Property Value
Design radial
Trigger current 2.7 A
max. holding current 1.35 A
Rated current 40 A
Rated voltage (DC) 60 V
Logistics
Property Value
Country of origin CN
Original Packaging Ammopack with 1,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes