60R090XPR | Littelfuse

PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 1.8 A (trip), 900 mA (hold), 60R090XPR

Order No.: 56P6525
EAN: 4099889122053
MPN:
60R090XPR
Series: 60R
60R090XPR Littelfuse Resettable PTC-Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,118.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.5593 €
PTC 60V POLYFUSE AMMO RADIAL LEADS .900A
Technical specifications
Filter Property Value
Design radial
Trigger current 1.8 A
max. holding current 900 mA
Rated current 40 A
Rated voltage (DC) 60 V
Logistics
Property Value
Country of origin CN
Original Packaging Ammopack with 2,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes