60R075XU | Littelfuse
PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 1.5 A (trip), 750 mA (hold), 60R075XU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9996 € *
Available: 104 pcs.
Available in 4 Days: 500 pcs. - if ordered today
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.7259 €
100 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
PTC fuses with reset, series POLYFUSE, type Littelfuse 60R.
Epoxy polymeric resin, disk shape, with radial terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Trigger current | 1.5 A | |
| max. holding current | 750 mA | |
| Rated current | 40 A | |
| Rated voltage (DC) | 60 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |