60R017XPR | Littelfuse
PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 340 mA (trip), 170 mA (hold), 60R017XPR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Available in 4 Days: 3,402 pcs. - if ordered today
PTC fuse, 60R017XPR, LITTELFUSE
The radial leaded device is designed to provide overcurrent protection for (≤60V) applications where space is not a concern and resettable protection is preferred.
Features
- Cured, flame retardant epoxy polymer insulating material meets UL 94V-0 requirements
- Fast time-to-trip
- RoHS compliant, lead-free and halogen-free
Applications
- USB hubs, ports and peripherals
- IEEE 1394 ports
- Computers and peripherals
- Motor protection
- General electronics
- Automotive applications
- Industrial control
- Transformers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Trigger current | 340 mA | |
| max. holding current | 170 mA | |
| Rated current | 40 A | |
| Activation time | 3 s | |
| Rated voltage (DC) | 60 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |