30R900UMR | Littelfuse
PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 18 A (trip), 9 A (hold), 30R900UMR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2614 € *
Standard delivery time from the manufacturer is: 11 Weeks
PTC 30V POLYFUSE RADIAL LEADS 9A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Trigger current | 18 A | |
| max. holding current | 9 A | |
| Rated current | 40 A | |
| Rated voltage (DC) | 30 V |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ammopack with 1,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |