30R500UF | Littelfuse
PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 10 A (trip), 5 A (hold), 30R500UF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8564 € *
Available: 195 pcs.
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8564 €
10 pcs.
1.3209 €
100 pcs.
1.1424 €
500 pcs.
0.9996 €
1000 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale
PTC fuses with reset, series POLYFUSE, type Littelfuse 30R.
Epoxy polymeric resin, disk shape, with radial terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Trigger current | 10 A | |
| max. holding current | 5 A | |
| Rated current | 40 A | |
| Rated voltage (DC) | 30 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | TW |
| Original Packaging | Bulk with 200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |