30R300UU | Littelfuse
PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 6 A (trip), 3 A (hold), 30R300UU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2138 € *
Available: 650 pcs.
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
0.8568 €
100 pcs.
0.7497 €
500 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale
PTC fuses with reset, series POLYFUSE, type Littelfuse 30R.
Epoxy polymeric resin, disk shape, with radial terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Trigger current | 6 A | |
| max. holding current | 3 A | |
| Rated current | 40 A | |
| Rated voltage (DC) | 30 V |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 500 pieces |
| Country of origin | TW |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |