2920L600/12MR | Littelfuse
PTC fuse, self-resetting, SMD 2920, 12 V (DC), 50 A, 12 A (trip), 6 A (hold), 2920L600/12MR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 13 Weeks
Fuse, 2920L600/12MR, LITTELFUSE
The surface-mount resettable PPTC provides overcurrent protection for medium-voltage applications where resettable protection is desired.
Features
- RoHS compliant, lead-free and halogen-free
- Fast response to fault currents
- High voltage
- Low profile
Applications
- IEEE 1394 port protection
- Powered ethernet port protection
- Automotive electronic control module protection
- Low voltage telecom equipment protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 2920 | |
| Trigger current | 12 A | |
| max. holding current | 6 A | |
| Rated current | 50 A | |
| Activation time | 2 s | |
| Rated voltage (DC) | 12 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332900 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |