2920L330/24MR | Littelfuse

PTC fuse, self-resetting, SMD 2920, 24 V (DC), 40 A, 5.5 A (trip), 3.3 A (hold), 2920L330/24MR

Order No.: 56P4324
EAN: 4099889121858
MPN:
2920L330/24MR
Series: 2920L
2920L330/24MR Littelfuse Resettable PTC-Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1186 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1,118.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.1186 €
PTC 24V POLYFUSE SURF MOUNT 2920 3.3A
Technical specifications
Filter Property Value
Design SMD 2920
Trigger current 5.5 A
max. holding current 3.3 A
Rated current 40 A
Rated voltage (DC) 24 V
Logistics
Property Value
MSL MSL 2A
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes