2920L260PR | Littelfuse

PTC fuse, self-resetting, SMD 2920, 6 V (DC), 40 A, 5 A (trip), 2.6 A (hold), 2920L260PR

Order No.: 75P0686
EAN: 4099891875510
MPN:
2920L260PR
Series: 2920L
2920L260PR Littelfuse Resettable PTC-Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1,118.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.5593 €

Fuse, 2920L260PR, LITTELFUSE

The surface-mount resettable PPTC provides overcurrent protection for medium-voltage applications where resettable protection is desired.

Features

  • RoHS compliant, lead-free and halogen-free
  • Fast response to fault currents
  • High voltage
  • Low profile

Applications

  • IEEE 1394 port protection
  • Powered ethernet port protection
  • Automotive electronic control module protection
  • Low voltage telecom equipment protection
Technical specifications
Filter Property Value
Design SMD 2920
Trigger current 5 A
max. holding current 2.6 A
Rated current 40 A
Activation time 10 s
Rated voltage (DC) 6 V
Logistics
Property Value
Customs tariff number 85332900
Country of origin PH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes