2920L150DR | Littelfuse
PTC fuse, self-resetting, SMD 2920, 33 V (DC), 40 A, 3 A (trip), 1.5 A (hold), 2920L150DR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4760 € *
Available in 4 Days: 1,500 pcs. - if ordered today
SMD fuses with reset function, series POLYFUSE, type Littelfuse 2920L.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 2920 | |
| Trigger current | 3 A | |
| max. holding current | 1.5 A | |
| Rated current | 40 A | |
| Rated voltage (DC) | 33 V |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 2A |
| Original Packaging | Reel with 1,500 pieces |
| Country of origin | CN |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |