2920L110/60MR | Littelfuse
PTC fuse, self-resetting, SMD 2920, 60 V (DC), 20 A, 2.2 A (trip), 1.1 A (hold), 2920L110/60MR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 13 Weeks
PTC 60V POLYFUSE SURF MOUNT 2920 1.1A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 2920 | |
| Trigger current | 2.2 A | |
| max. holding current | 1.1 A | |
| Rated current | 20 A | |
| Rated voltage (DC) | 60 V |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 2A |
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |