2920L075/60MR | Littelfuse
PTC fuse, self-resetting, SMD 2920, 60 V (DC), 10 A, 1.5 A (trip), 750 mA (hold), 2920L075/60MR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5355 € *
Available in 4 Days: 1,000 pcs. - if ordered today
PTC 60V POLYFUSE SURF MOUNT 2920 .750A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 2920 | |
| Trigger current | 1.5 A | |
| max. holding current | 750 mA | |
| Rated current | 10 A | |
| Rated voltage (DC) | 60 V |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 2A |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |