250S130-RBDR | Littelfuse
PTC fuse, resettable, radial, 60 V (DC), 3 A, 260 mA (trip), 130 mA (hold), 250S130-RBDR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7021 € *
Standard delivery time from the manufacturer is: 13 Weeks
Fuse, 250S130-RBDR, LITTELFUSE
The high-voltage radial device is a polymer-based PTC suitable to protect telephony equipment against lightning and power cross-strikes. It's fully compatible with telecommunications standards.
Features
- Lead-free and halogen-free
- Low resistance
- Excellent solder joint inspectability
- High voltage
- RoHS compliant, directive 2002/95/EC
Applications
- Customer premises equipment (CPE)
- Central office (CO)/telecom centers
- LAN/WAN equipment
- Access equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Trigger current | 260 mA | |
| max. holding current | 130 mA | |
| Rated current | 3 A | |
| Activation time | 700 ms | |
| Rated voltage (DC) | 60 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |