2016L075/60MR | Littelfuse

PTC fuse, self-resetting, SMD 2016, 60 V (DC), 20 A, 1.5 A (trip), 750 mA (hold), 2016L075/60MR

Order No.: 56P3872
EAN: 4099889121711
MPN:
2016L075/60MR
Series: 2016L
2016L075/60MR Littelfuse Resettable PTC-Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
606.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.6069 €
PTC 60V POLYFUSE 2016 HALOGEN-FREE .750A
Technical specifications
Filter Property Value
Design SMD 2016
Trigger current 1.5 A
max. holding current 750 mA
Rated current 20 A
Rated voltage (DC) 60 V
Logistics
Property Value
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes