2016L030DR | Littelfuse
PTC fuse, self-resetting, SMD 2016, 60 V (DC), 20 A, 600 mA (trip), 300 mA (hold), 2016L030DR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 13 Weeks
PTC 60V POLYFUSE SURF MOUNT 2016 .300A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 2016 | |
| Trigger current | 600 mA | |
| max. holding current | 300 mA | |
| Rated current | 20 A | |
| Rated voltage (DC) | 60 V |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |