1812L160PR | Littelfuse
PTC fuse, self-resetting, SMD 1812, 8 V (DC), 100 A, 2.8 A (trip), 1.6 A (hold), 1812L160PR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: 13 Weeks
PTC 8V POLYFUSE SURF MOUNT 1812 1.60A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 1812 | |
| Trigger current | 2.8 A | |
| max. holding current | 1.6 A | |
| Rated current | 100 A | |
| Rated voltage (DC) | 8 V |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |