1812L150/16DR | Littelfuse
PTC fuse, self-resetting, SMD 1812, 16 V (DC), 100 A, 3 A (trip), 1.5 A (hold), 1812L150/16DR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 13 Weeks
PTC fuse, 1812L150/16DR, LITTELFUSE
The surface-mount resettable PPTC provides surface-mount overcurrent protection for applications where resettable protection is desired.
Features
- RoHS compliant, lead-free and halogen-free
- Fast response
- Compact design
- Low resistance
- Low profile
- Compatible with high temperature solders
Applications
- Plug and play protection for motherboards and peripherals
- USB peripherals
- PCI cards
- Game console port protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 1812 | |
| Trigger current | 3 A | |
| max. holding current | 1.5 A | |
| Rated current | 100 A | |
| Activation time | 500 ms | |
| Rated voltage (DC) | 16 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85332900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |