1812L075/33DR | Littelfuse
PTC fuse, self-resetting, SMD 1812, 33 V (DC), 20 A, 1.5 A (trip), 750 mA (hold), 1812L075/33DR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Available in 4 Days: 13,500 pcs. - if ordered today
PTC 33V POLYFUSE SURF MOUNT 1812 .750A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 1812 | |
| Trigger current | 1.5 A | |
| max. holding current | 750 mA | |
| Rated current | 20 A | |
| Rated voltage (DC) | 33 V |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |