1812L050/60MR | Littelfuse

PTC fuse, self-resetting, SMD 1812, 60 V (DC), 10 A, 1 A (trip), 500 mA (hold), 1812L050/60MR

Order No.: 56P3661
EAN: 4099889121582
MPN:
1812L050/60MR
Series: 1812L
1812L050/60MR Littelfuse Resettable PTC-Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
690.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.6902 €
PTC 60V POLYFUSE SURF MOUNT 1812 0.5A
Technical specifications
Filter Property Value
Design SMD 1812
Trigger current 1 A
max. holding current 500 mA
Rated current 10 A
Rated voltage (DC) 60 V
Logistics
Property Value
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes