1812L050/30PR | Littelfuse
PTC fuse, self-resetting, SMD 1812, 30 V (DC), 100 A, 1 A (trip), 500 mA (hold), 1812L050/30PR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7021 € *
Available in 4 Days: 4,000 pcs. - if ordered today
PTC 30V POLYFUSE SURF MOUNT 1812 .500A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 1812 | |
| Trigger current | 1 A | |
| max. holding current | 500 mA | |
| Rated current | 100 A | |
| Rated voltage (DC) | 30 V |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |