1812L035/60MR | Littelfuse
PTC fuse, self-resetting, SMD 1812, 60 V (DC), 10 A, 750 mA (trip), 350 mA (hold), 1812L035/60MR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: 13 Weeks
PTC 60V POLYFUSE SURF MOUNT 1812 0.35A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 1812 | |
| Trigger current | 750 mA | |
| max. holding current | 350 mA | |
| Rated current | 10 A | |
| Rated voltage (DC) | 60 V |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |