16R250GU | Littelfuse
PTC fuse, resettable, radial, 16 V (DC), 100 A, 4.7 A (trip), 2.5 A (hold), 16R250GU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: 13 Weeks
PTC fuse, 16R250GU, LITTELFUSE
Radial-leaded PTCs are designed to provide resettable overcurrent protection, serving a wide range of electronics applications. With a maximum 16 volts and a maximum 100-ampere short circuit rating, they offer an ideal solution for USB protection.
Features
- Fast time-to-trip
- RoHS compliant, lead-free and halogen-free
Applications
- Computers and peripherals
- Any USB application
- General electronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Trigger current | 4.7 A | |
| max. holding current | 2.5 A | |
| Rated current | 100 A | |
| Activation time | 5 s | |
| Rated voltage (DC) | 16 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |