1210L075/24PR | Littelfuse
PTC fuse, self-resetting, SMD 1210, 24 V (DC), 100 A, 1.5 A (trip), 750 mA (hold), 1210L075/24PR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7021 € *
Standard delivery time from the manufacturer is: 13 Weeks
PTC 24V POLYFUSE SURF MOUNT 1210 .750A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 1210 | |
| Trigger current | 1.5 A | |
| max. holding current | 750 mA | |
| Rated current | 100 A | |
| Rated voltage (DC) | 24 V |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |