1206L175SLYR | Littelfuse
PTC fuse, self-resetting, SMD 1206, 6 V (DC), 50 A, 3.5 A (trip), 1.75 A (hold), 1206L175SLYR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2971 € *
Standard delivery time from the manufacturer is: 13 Weeks
PTC fuse, 1206L175SLYR, LITTELFUSE
The surface-mount PPTC (Polymer Positive Temperature Coefficient) device provides overcurrent protection for applications with ultra-low internal resistance. It allows a higher hold current device in a smaller factor and lower profile as compared to a standard PPTC. It offers ultra-low internal resistance while maintaining the high-level electrical characteristics and performances of standard PPTC products.
Features
- Very thin profile
- Miniature size saves board space
- Fast response to fault currents
- Compatible with high temperature solders
- RoHS compliant, lead-free and halogen-free
Applications
- USB peripherals including new USB 3.0/2.0 ports
- Li-ion/Li-polymer battery packs
- Smart phones
- Tablet and notebook PCs
- E-readers
- LCD/LED HDTV
- Computer periperals
- Digital cameras and video cameras
- Hard disk drives
- Game consoles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 1206 | |
| Trigger current | 3.5 A | |
| max. holding current | 1.75 A | |
| Rated current | 50 A | |
| Activation time | 400 ms | |
| Rated voltage (DC) | 6 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85332900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |