1206L020/30YR | Littelfuse
PTC fuse, self-resetting, SMD 1206, 30 V (DC), 100 A, 420 mA (trip), 200 mA (hold), 1206L020/30YR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: 13 Weeks
PTC fuse, 1206L020/30YR, LITTELFUSE
Lead-free surface-mount resettable PPTC provides overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features
- Fast response to fault currents
- Compact design saves board space
- Low resistance
- Low profile
- Compatible with high temperature solders
Applications
- USB peripherals
- Disk drives
- CD-ROMs
- Plug and play protection for motherboards and peripherals
- Mobile phones - battery and port protection
- Disk drives
- PDAs/digital cameras
- Game console port protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 1206 | |
| Trigger current | 420 mA | |
| max. holding current | 200 mA | |
| Rated current | 100 A | |
| Activation time | 100 ms | |
| Rated voltage (DC) | 30 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85332900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |