1206L012/48WR | Littelfuse

PTC fuse, self-resetting, SMD 1206, 48 V (DC), 10 A, 290 mA (trip), 125 mA (hold), 1206L012/48WR

Order No.: 75P0610
EAN: 4099891874759
MPN:
1206L012/48WR
Series: 1206L
1206L012/48WR Littelfuse Resettable PTC-Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1,071.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.357 €

PTC fuse, 1206L012/48WR, LITTELFUSE

Lead-free surface-mount resettable PPTC provides overcurrent protection for applications where space is at a premium and resettable protection is desired.

Features

  • Fast response to fault currents
  • Compact design saves board space
  • Low resistance
  • Low profile
  • Compatible with high temperature solders

Applications

  • USB peripherals
  • Disk drives
  • CD-ROMs
  • Plug and play protection for motherboards and peripherals
  • Mobile phones - battery and port protection
  • Disk drives
  • PDAs/digital cameras
  • Game console port protection
Technical specifications
Filter Property Value
Design SMD 1206
Trigger current 290 mA
max. holding current 125 mA
Rated current 10 A
Activation time 200 ms
Rated voltage (DC) 48 V
Logistics
Property Value
Country of origin CN
Customs tariff number 85332900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes