0805L150SLYR | Littelfuse
PTC fuse, self-resetting, SMD 0805, 6 V (DC), 50 A, 3 A (trip), 1.5 A (hold), 0805L150SLYR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2971 € *
Standard delivery time from the manufacturer is: 13 Weeks
PTC 6V POLYFUSE SURF MOUNT 0805 SL 1.50A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 0805 | |
| Trigger current | 3 A | |
| max. holding current | 1.5 A | |
| Rated current | 50 A | |
| Rated voltage (DC) | 6 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Original Packaging | Tray with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |