0805L100WR | Littelfuse

PTC fuse, self-resetting, SMD 0805, 6 V (DC), 50 A, 1.95 A (trip), 1 A (hold), 0805L100WR

Order No.: 55P9598
EAN: 4099889121278
MPN:
0805L100WR
Series: 0805L
0805L100WR Littelfuse Resettable PTC-Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6541 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
4,962.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
1.6541 €
PTC 6V POLYFUSE SURF MOUNT 0805 1A
Technical specifications
Filter Property Value
Design SMD 0805
Trigger current 1.95 A
max. holding current 1 A
Rated current 50 A
Rated voltage (DC) 6 V
Logistics
Property Value
Original Packaging Tray with 3,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes