0805L035YR | Littelfuse
PTC fuse, self-resetting, SMD 0805, 6 V (DC), 100 A, 750 mA (trip), 350 mA (hold), 0805L035YR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7017 € *
Standard delivery time from the manufacturer is: 13 Weeks
PTC 6V POLYFUSE SURF MOUNT 0805 .350A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 0805 | |
| Trigger current | 750 mA | |
| max. holding current | 350 mA | |
| Rated current | 100 A | |
| Rated voltage (DC) | 6 V |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |