0603L150SLYR | Littelfuse

PTC fuse, self-resetting, SMD 0603, 6 V (DC), 50 A, 3 A (trip), 1.5 A (hold), 0603L150SLYR

Order No.: 55P9202
EAN: 4099889121216
MPN:
0603L150SLYR
Series: 0603L
0603L150SLYR Littelfuse Resettable PTC-Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2971 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
5,188.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
1.2971 €
PTC 6V POLYFUSE SURF MOUNT 0603 SL 1.50A
Technical specifications
Filter Property Value
Design SMD 0603
Trigger current 3 A
max. holding current 1.5 A
Rated current 50 A
Rated voltage (DC) 6 V
Logistics
Property Value
Country of origin TW
Original Packaging Tray with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes