0603L020YR | Littelfuse
PTC fuse, self-resetting, SMD 0603, 9 V (DC), 40 A, 500 mA (trip), 200 mA (hold), 0603L020YR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6541 € *
Standard delivery time from the manufacturer is: 13 Weeks
PTC 9V POLYFUSE SURF MOUNT 0603 .200A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 0603 | |
| Trigger current | 500 mA | |
| max. holding current | 200 mA | |
| Rated current | 40 A | |
| Rated voltage (DC) | 9 V |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |