0603L010YR | Littelfuse

PTC fuse, self-resetting, SMD 0603, 15 V (DC), 40 A, 300 mA (trip), 100 mA (hold), 0603L010YR

Order No.: 55P9194
EAN: 4099889121148
MPN:
0603L010YR
Series: 0603L
0603L010YR Littelfuse Resettable PTC-Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6541 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
6,616.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
1.6541 €
PTC 15V POLYFUSE SURF MOUNT 0603 .100A
Technical specifications
Filter Property Value
Design SMD 0603
Trigger current 300 mA
max. holding current 100 mA
Rated current 40 A
Rated voltage (DC) 15 V
Logistics
Property Value
Original Packaging Tray with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes