HE721C2450 | Littelfuse

Reed relay, 24 V (DC), 1 Form C (NO/NC), DIP, 5 W, with diode, shielded, HE721C2450

Order No.: 75P1818
EAN: 4099891886837
MPN:
HE721C2450
Series: HE700
HE721C2450 Littelfuse Reed Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.76 € *
Standard delivery time from the manufacturer is: 52 Weeks
Total Price:
25,132.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
5280 pcs.
4.76 €

Reed relay, HE721C2450, LITTELFUSE

Miniature reed relay in a dual-in-line DIL package with a changeover contact, switching up to 175 VDC at 5 W.

Features

  • External magnetic shield
  • Diode suppression
  • Lower coil power consumption than electromechanical devices
  • Hermetically sealed switching contacts are immune to their environment
  • Transfer molded package gives maximum component protection
  • RoHS compliant
  • UL recognized to UL 508 as an industrial control switch

Applications

  • Security systems
  • Telecom equipment
  • Process control systems
  • Automatic test equipment
  • Instrumentation
Technical specifications
Filter Property Value
Contact type 1 Form C (NO/NC)
Design DIP
switching current 250 mA
Coil voltage (DC) 24 V
Coil resistance 2 kΩ
Switching Voltage (DC) 175 V
Switching Voltage (AC) 120 V
Breaking capacity 5 W
Connection THT
Grid 15.24 mm
Version with diode, shielded
Logistics
Property Value
Customs tariff number 85364900
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes