HE721C0540 | Littelfuse
Reed relay, 5 V (DC), 1 Form C (NO/NC), DIP, 5 W, shielded, HE721C0540
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7838 € *
Standard delivery time from the manufacturer is: 13 Weeks
Reed relay, HE721C0540, LITTELFUSE
Miniature reed relay in a dual-in-line DIL package with a changeover contact, switching up to 175 VDC at 5 W.
Features
- External magnetic shield
- Lower coil power consumption than electromechanical devices
- Hermetically sealed switching contacts are immune to their environment
- Transfer molded package gives maximum component protection
- RoHS compliant
- UL recognized to UL 508 as an industrial control switch
Applications
- Security systems
- Telecom equipment
- Process control systems
- Automatic test equipment
- Instrumentation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| Design | DIP | |
| switching current | 250 mA | |
| Coil voltage (DC) | 5 V | |
| Coil resistance | 200 Ω | |
| Switching Voltage (DC) | 175 V | |
| Switching Voltage (AC) | 120 V | |
| Breaking capacity | 5 W | |
| Connection | THT | |
| Grid | 15.24 mm | |
| Version | shielded |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |