HE721C0500 | Littelfuse

Reed relay, 5 V (DC), 1 Form C (NO/NC), DIP, 5 W, HE721C0500

Order No.: 75P1809
EAN: 4099891886745
MPN:
HE721C0500
Series: HE700
HE721C0500 Littelfuse Reed Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5339 € *
Standard delivery time from the manufacturer is: 49 Weeks
Total Price:
27,203.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
4.5339 €

Reed relay, HE721C0500, LITTELFUSE

Miniature reed relay in a dual-in-line DIL package with a changeover contact, switching up to 175 VDC at 5 W.

Features

  • Lower coil power consumption than electromechanical devices
  • Hermetically sealed switching contacts are immune to their environment
  • Transfer molded package gives maximum component protection
  • RoHS compliant
  • UL recognized to UL 508 as an industrial control switch

Applications

  • Security systems
  • Telecom equipment
  • Process control systems
  • Automatic test equipment
  • Instrumentation
Technical specifications
Filter Property Value
Contact type 1 Form C (NO/NC)
Design DIP
switching current 250 mA
Coil voltage (DC) 5 V
Coil resistance 200 Ω
Switching Voltage (DC) 175 V
Switching Voltage (AC) 120 V
Breaking capacity 5 W
Connection THT
Grid 15.24 mm
Logistics
Property Value
Customs tariff number 85364900
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes