HE721A0530 | Littelfuse
Reed relay, 5 V (DC), 1 Form A (N/O), DIP, 10 W, with diode, shielded, HE721A0530
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8552 € *
Standard delivery time from the manufacturer is: 24 Weeks
Reed relay, HE721A0530, LITTELFUSE
Miniature reed relay in a dual-in-line DIL package with a normally open contact, switching up to 200 VDC at 10 W.
Features
- Coil suppression diode to protect coil drive circuits
- Lower coil power consumption than electromechanical devices
- Hermetically sealed switching contacts are immune to their environment
- Transfer molded package gives maximum component protection
- RoHS compliant
- UL recognized to UL 508 as an industrial control switch
Applications
- Security systems
- Telecom equipment
- Process control systems
- Automatic test equipment
- Instrumentation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| Design | DIP | |
| switching current | 500 mA | |
| Coil voltage (DC) | 5 V | |
| Coil resistance | 500 Ω | |
| Switching Voltage (DC) | 200 V | |
| Switching Voltage (AC) | 140 V | |
| Breaking capacity | 10 W | |
| Connection | THT | |
| Grid | 15.24 mm | |
| Version | with diode, shielded |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |