HE3621A2400 | Littelfuse
Reed relay, 24 V (DC), 1 Form A (N/O), SIP, 10 W, HE3621A2400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3443 € *
Standard delivery time from the manufacturer is: 21 Weeks
Miniature reed relaysseries HE3600, type Hamlin HE3621
Type: HE3621A2400
SiL package without suppressor diode.
Grid: 5.08 mm
Contact type: 1 x NO
Rated coil voltage: 24 VDC
Coil resistance: 2150 ohm ± 10%
Contact rating: max. 10 W
Switching voltage: max. 200 VDC
Switching current: max. 0.5 A
On-state current: max. 1.2 A
Reverse voltage contacts/coil: min. 1500 VAC
Contact resistance: max. 150 mohm
Response/release time: max. 0.5/0.5 ms
Operating temperatures: - 40 to +85 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| Design | SIP | |
| switching current | 500 mA | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 2.15 kΩ | |
| Switching Voltage (DC) | 200 V | |
| Breaking capacity | 10 W | |
| Connection | PCB connection | |
| Grid | 5.08 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |