HE3351A2400 | Littelfuse
Reed relay, 24 V (DC), 1 Form A (N/O), SIP, 10 W, HE3351A2400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9988 € *
Standard delivery time from the manufacturer is: 27 Weeks
Reed relay, HE3351A2400, LITTELFUSE
Miniature reed relay in a single-in-line SIL package with a normally open high voltage contact, switching up to 300 VDC at 10 W.
Features
- Single-in-line configuration allows high packing densities, minimizing space and cost
- Lower coil power consumption than electromechanical devices
- Hermetically sealed switching contacts are immune to their environment
- Transfer molded package gives maximum component protection
- RoHS compliant
- UL recognized to UL 508 as an industrial control switch
Applications
- Security systems
- Telecom equipment
- Process control systems
- Automatic test equipment
- Instrumentation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| Design | SIP | |
| switching current | 500 mA | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 2 kΩ | |
| Switching Voltage (DC) | 300 V | |
| Switching Voltage (AC) | 265 V | |
| Breaking capacity | 10 W | |
| Connection | THT | |
| Grid | 20.32 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |