HE3351A1200 | Littelfuse

Reed relay, 12 V (DC), 1 Form A (N/O), SIP, 10 W, HE3351A1200

Order No.: 75P1793
EAN: 4099891886585
MPN:
HE3351A1200
Series: HE3300
HE3351A1200 Littelfuse Reed Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8084 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
16,176.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
5760 pcs.
2.8084 €

Reed relay, HE3351A1200, LITTELFUSE

Miniature reed relay in a single-in-line SIL package with a normally open high voltage contact, switching up to 300 VDC at 10 W.

Features

  • Single-in-line configuration allows high packing densities, minimizing space and cost
  • Lower coil power consumption than electromechanical devices
  • Hermetically sealed switching contacts are immune to their environment
  • Transfer molded package gives maximum component protection
  • RoHS compliant
  • UL recognized to UL 508 as an industrial control switch

Applications

  • Security systems
  • Telecom equipment
  • Process control systems
  • Automatic test equipment
  • Instrumentation
Technical specifications
Filter Property Value
Contact type 1 Form A (N/O)
Design SIP
switching current 500 mA
Coil voltage (DC) 12 V
Coil resistance 500 Ω
Switching Voltage (DC) 300 V
Switching Voltage (AC) 265 V
Breaking capacity 10 W
Connection THT
Grid 20.32 mm
Logistics
Property Value
Customs tariff number 85364900
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes