MDMA50P1200TG | Littelfuse
Diode, MDMA50P1200TGAH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.2054 € *
Standard delivery time from the manufacturer is: 16 Weeks
Diode, MDMA50P1200TG, LITTELFUSE
A phase leg with an isolation voltage of 4800 V, advanced power cycling, very low forward voltage drop, very low leakage current, and DCB ceramic base plate.
Features
- Package with DCB ceramic
- Improved temperature and power cycling
- Planar passivated chip
- Industry standard outline
- RoHS compliant
- Reduced weight
Applications
- Diode for main rectification
- For single and three phase bridge configurations
- Supplies for DC power equipment
- Input rectifiers for PWM inverter
- Battery DC power supplies
- Field supply for DC motors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rectifier module | |
| Rated blocking voltage | 1200 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |