MDMA360UC1600TED | Littelfuse
Diode, MDMA360UC1600TEDAH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
108.5042 € *
Standard delivery time from the manufacturer is: 22 Weeks
Rectifier bridge, MDMA360UC1600TED, LITTELFUSE
Rectifier bridge with an isolation voltage of 4300 V, very low forward voltage drop, very low leakage current, advanced power cycling, and copper base plate with internally DCB isolation.
Features
- Package with DCB ceramic
- Improved temperature and power cycling
- Planar passivated chip
- Industry standard outline
- RoHS compliant
- Pressfit-pins for PCB mounting
Applications
- 3 - half-controlled rectifier for drive inverters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rectifier module | |
| Rated blocking voltage | 1600 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |