MDMA240UB1600ED | Littelfuse
Diode, MDMA240UB1600EDAH
Order No.: 74P1599
EAN: 4099891784645
MPN:
MDMA240UB1600ED
Unit Price (€ / pc.)
110.2297 € *
Standard delivery time from the manufacturer is: 25 Weeks
Rectifier bridge, MDMA240UB1600ED, LITTELFUSE
Rectifier bridge with an isolation voltage of 3600 V, very low forward voltage drop, very low leakage current, advanced power cycling, and DCB ceramic base plate. The rugged X2PT design results in a short circuit rating of 10 µsec., very low gate charge, low EMI, and square RBSOA 2x Ic.
Features
- Package with DCB ceramic
- Improved temperature and power cycling
- Planar passivated chip
- X2PT - 2nd generation xtreme light punch through
- Industry standard outline
- RoHS compliant
- Soldering pins for PCB mounting
Applications
- 3 - half-controlled rectifier for drive inverters
Technical specifications
Filter | Property | Value |
---|---|---|
Rated blocking voltage | 1600 V | |
Version | rectifier module | |
min. operating temperature | -40 °C | |
max. operating temperature | 125 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | PH |
Customs tariff number | 85411000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |